Molex 55935 Series Right Angle PCB PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-227
- Mfr. Part No.:
- 55935-1030
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
$540.85
(exc. GST)
$594.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $540.85 | $1.803 |
*price indicative
- RS Stock No.:
- 816-227
- Mfr. Part No.:
- 55935-1030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55935 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55935 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is a robust, 2.00mm pitch connector designed for wire-to-board applications, offering reliable connectivity in environments demanding high performance and durability.
Active status ensures ongoing availability for projects
Comprises 10 circuits, allowing multiple connections within a single component
Durability rating of up to 30 mating cycles enhances longevity
Right-angle orientation facilitates Compact layouts in design
Constructed from natural polyester resin, ensuring optimal performance
Tin plating on both mating and termination for reliable conductivity
Related links
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Vertical Right Angle PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53048 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
