Molex 55935 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-737
- Mfr. Part No.:
- 55935-0530
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-737
- Mfr. Part No.:
- 55935-0530
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55935 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55935 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is designed for versatile signal connections in electronic applications. This right-angle header features a Compact 2.00mm pitch and is built to accommodate up to five circuits without a PCB locator for efficient integration. With a robust construction rated for a maximum current of 3.0A and voltage of 250V AC/DC, this product provides reliable performance for various applications. The MicroClasp's user-friendly design includes a tray packaging type and a natural resin colour ensuring compatibility across different device specifications, making it an Ideal choice for modern PCB layouts. Its compatibility with the Molex series ensures seamless integration with corresponding receptacles, enhancing connectivity solutions in your projects.
Compact 2.00mm pitch for space-efficient designs
Supports up to five circuits, enhancing connectivity options
Designed for signal applications, ensuring versatility
Maximum current handling of 3.0A for reliable performance
Voltage rating of 250V AC/DC allows for broader application use
Constructed without PCB locator for flexible installation
Natural resin colour blends well with most PCB designs
Related links
- Molex 55935 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Vertical Right Angle PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55932 Series Vertical Through Hole Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
