Molex 53048 Series Right Angle PCB PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-872
- Mfr. Part No.:
- 53048-1110
- Brand:
- Molex
N
Subtotal (1 pack of 300 units)*
$545.15
(exc. GST)
$599.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $545.15 | $1.817 |
*price indicative
- RS Stock No.:
- 814-872
- Mfr. Part No.:
- 53048-1110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53048 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53048 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The Molex PCB header is a right-angle, single-row connector designed for reliable wire-to-board applications, featuring a 1.25mm pitch and friction lock mechanism to ensure secure mating.
11 circuits provide a robust connection for multiple signals
Natural resin colour enhances aesthetic compatibility in various applications
Tin plating on mating and termination surfaces ensures excellent conductivity
Rated for a maximum current of 1.0A, supporting diverse electrical needs
Designed for -40° to +85°C operating temperature, ensuring reliability in extreme environments
Related links
- Molex 53048 Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Right Angle Through Hole Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
