Molex 55935 Series Right Angle Through Hole PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-516
- Mfr. Part No.:
- 55935-1530
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-516
- Mfr. Part No.:
- 55935-1530
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55935 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.20mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55935 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.20mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is engineered for efficient signal transmission in various applications. Its single-row, right-angle design allows for a Compact connection while accommodating up to 15 circuits. Ideal for PCB headers and receptacles, this connector is designed to deliver reliable electrical performance with a maximum current of 3.0A and voltage rating of 250V AC/DC. Compliant with EU RoHS and other regulatory standards, it ensures environmental safety without compromising functionality. With a packaging type of tray and a recommended PCB thickness of 1.60mm, this product is suited for quick assembly and efficient space management in a variety of electronic devices.
Compact design allows efficient space utilisation on PCBs
Single-row orientation simplifies assembly processes
Right-angle configuration enables flexible design options
Supports up to 15 circuits for versatile connectivity
Rated for a maximum current of 3.0A for reliable power transmission
Durable construction with a mating cycle longevity of 30 cycles
Industry-compliant with EU RoHS, ensuring adherence to environmental regulations
Related links
- Molex 55935 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Vertical Right Angle PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
