Molex 7478 Series Right Angle PCB PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-216
- Mfr. Part No.:
- 22-12-2184
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$727.24
(exc. GST)
$799.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $727.24 | $7.272 |
*price indicative
- RS Stock No.:
- 816-216
- Mfr. Part No.:
- 22-12-2184
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 7478 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.58mm | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 7478 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.58mm | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header offers reliable connections for signal and wire-to-board applications, featuring 18 circuits and Durable construction. Its right-angle design and friction lock provide stability and ease of use in various electronic configurations.
18 circuits allow for high-density connections
Natural (white) resin colour enhances visibility and integration
Durable construction supports up to 50 mating cycles
Gold plating ensures excellent electrical conductivity
Right-angle orientation maximises space efficiency
Low-halogen materials comply with environmental standards
Related links
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
