Molex 7478 Series Right Angle PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 80 units)*

$566.26

(exc. GST)

$622.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$566.26$7.078

*price indicative

RS Stock No.:
683-736
Mfr. Part No.:
22-12-2204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

7478

Current

4A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.15mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Solid Header designed for reliable signal and wire-to-board connections within PCB headers and receptacles. This versatile right-angle header features 20 circuits, ensuring optimal performance for various applications. Crafted with a friction lock mechanism and gold plating of 0.51μm, it provides excellent electrical conductivity while maintaining durability over an extensive mating cycle lifespan of up to 50. Its robust construction, including brass metal and nylon resin, guarantees consistent reliability in even the most challenging environments while meeting stringent compliance standards.

20 circuits to support a variety of PCB applications

Friction lock design enhances connection stability

Gold plating ensures superior conductivity and reduces corrosion

Durable construction supports up to 50 mating cycles, increasing longevity

Natural resin casing for aesthetic appeal and reliable insulation

Right angle orientation optimises space on PCB layouts

Designed for through hole termination for secure and robust mounting

Low halogen compliant, ensuring environmental safety

Meets critical industry standards, including EU RoHS and REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy