Molex 7478 Series Right Angle Through Hole PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

$869.64

(exc. GST)

$956.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$869.64$4.348

*price indicative

RS Stock No.:
684-438
Mfr. Part No.:
22-12-2114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

7478

Current

4A

Pitch

2.54mm

Number of Contacts

11

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.15mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Solid Header is a premium-quality right-angle connector designed for exceptional reliability in PCB applications. Built with an advanced friction lock feature, this header securely accommodates 11 circuits, ensuring robust connectivity in a compact form factor. It boasts an impressive 0.51μm gold plating, which enhances its conductivity and resistance to corrosion, making it suitable for demanding signal transmission requirements. Its compatibility with various mating parts adds versatility, while the durable nylon resin construction ensures a long lifespan. Suitable for wire-to-board applications, this product meets industry standards for both electrical and environmental compliance, ensuring that it performs reliably in various conditions.

Right angle configuration optimises space on PCB layouts

Built with a robust friction lock for secure mating

Equipped with 11 circuits to support versatile applications

Durable nylon resin material assures longevity and reliability

Designed for easy integration with compatible crimp housings and PC board connectors

Compliant with EU RoHS and other environmental standards for safer usage

Tested for a durability of 50 mating cycles to ensure longevity

Includes features like polarisation to prevent incorrect mating, ensuring a reliable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy