Molex 505567 Series Vertical Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$3,694.55

(exc. GST)

$4,064.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,694.55$3.079

*price indicative

RS Stock No.:
796-485
Mfr. Part No.:
505567-0431
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505567

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB header is designed for efficient signal transmission with a Compact 1.25mm pitch and a reliable right-angle configuration, Ideal for surface mount applications.

Active status ensures product availability and support

Constructed with Durable polyamide resin for long-lasting use

Features 0.38μm gold plating for enhanced conductivity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy