Molex 41671 Series Vertical PCB PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 815-402
- Mfr. Part No.:
- 41671-0011
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-402
- Mfr. Part No.:
- 41671-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41671 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41671 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header designed for reliable electrical connections in vertical applications with friction locking. Offering 12 circuits, it ensures effective power and signal transmission.
Current capability of up to 7.0A, supporting substantial electrical loads
Max voltage rating of 250V for versatile application in power distribution
Durability of 50 mating cycles, ensuring longevity in repeatedly connected systems
Constructed with brass metal and gold plating for enhanced conductivity
Black polyester resin body providing robust insulation and resilience
- RS Stock No. 0787289
- Mfr. Part No. 26-20-2121
1 Bag of 250
$679.06
- RS Stock No. 0685058
- Mfr. Part No. 26-19-2081
1 Bag of 400
$753.56
- RS Stock No. 0685070
- Mfr. Part No. 26-61-4180
1 Bag of 40
$612.30
Molex 41771 Series Straight Through Hole PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 0787295
- Mfr. Part No. 26-60-2100
1 Bag of 200
$737.30
Related links
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41671 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41671 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded












