Molex 90152 Series Right Angle Through Hole Receptacles, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 135 units)*

$708.80

(exc. GST)

$779.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$708.80$5.25

*price indicative

RS Stock No.:
815-340
Mfr. Part No.:
90152-2116
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90152

Product Type

Receptacles

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Mating Pin Length

2.90mm

Standards/Approvals

UL

Voltage

350V

COO (Country of Origin):
ID
The Molex PCB Header and Receptacle is designed for reliable connections in dual-row configurations, essential for effective board-to-board signalling. This product ensures efficient connectivity while maintaining robust functionality in various applications.

15.76g net weight ensures ease of handling and installation

Maximum current capacity of 3.0A supports effective power transfer

Rated for 350V maximum voltage, ensuring reliable operation under varied conditions

Constructed from phosphor bronze, offering durability and longevity

Resin MADE from polyester provides excellent structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy