Molex 90152 Series Right Angle Through Hole Receptacle, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-234
- Mfr. Part No.:
- 90152-2114
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-234
- Mfr. Part No.:
- 90152-2114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90152 | |
| Product Type | Receptacle | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.90mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90152 | ||
Product Type Receptacle | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.90mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is engineered to facilitate efficient data transmission in circuit connections. This dual-row connector, sporting a 2.54mm pitch, is specifically designed for board-to-board signal applications, ensuring robust connectivity within your configurations. Comprising 14 circuits and featuring straight PCB pins, it optimizes space with a right-angle orientation for streamlined assembly. With its phosphor bronze construction and tin plating, the C-Grid III guarantees durability and reliability in performance, supporting a maximum voltage of 350V and a current of 3.0A per contact. This connector effectively balances functionality and adaptability, making it an essential component for a wide range of electronic applications.
Right-angle orientation facilitates easier PCB layout and connections
Compatible with through-hole termination Interface style for secure installation
Perfect for board-to-board signal applications, ensuring seamless data transfer
Recommended PCB thickness of 1.60mm for optimal performance
Lightweight design with a net weight of 1.541g enhances overall assembly efficiency
Related links
- Molex 90152 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 90152 Series Right Angle Through Hole Receptacles 2.54 mm Pitch Unshrouded
- Molex 74164 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 503148 Series Right Angle Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
