Molex C-Grid Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 178-9772
- Distrelec Article No.:
- 304-62-795
- Mfr. Part No.:
- 90151-2116
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2080 more to save $183.04
View bulk pricing optionsSubtotal (1 tube of 1040 units)*
$3,655.60
(exc. GST)
$4,020.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1040 - 1040 | $3.515 | $3,655.60 | - |
| 2080 - 3120 | $3.427 | $3,564.08 | $183.04 |
| 4160 + | $3.374 | $3,508.96 | $586.56 |
*price indicative
- RS Stock No.:
- 178-9772
- Distrelec Article No.:
- 304-62-795
- Mfr. Part No.:
- 90151-2116
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 350V | |
| Series | C-Grid | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 350V | ||
Series C-Grid | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
Related links
- Molex C-Grid Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
