Molex 505550 Series Vertical PCB PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-215
Mfr. Part No.:
505550-1020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505550

Pitch

400μm

Current

300mA

Housing Material

LCP

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
JP
The Molex SlimStack Board-to-Board Receptacle is designed for high-density applications, offering a Compact connection solution with a 0.40mm pitch, specifically tailored for seamless integration in sophisticated electronic assemblies.

Supports a maximum current of 0.3A and voltage of 50V AC (RMS)/DC

Features a Durable construction with 30 mating cycles

Utilises a liquid crystal polymer for enhanced thermal stability

Vertical orientation and surface mount style for efficient PCB design

Offers a Compact 0.80mm mated height and 2.50mm mated width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy