TE Connectivity AMPMODU MTE Series Vertical Through Hole Connector Assembly, 11 Contact(s), 2.54 mm Pitch, 1 Row,

Subtotal (1 tube of 153 units)*

$675.37

(exc. GST)

$742.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$675.37$4.414

*price indicative

RS Stock No.:
814-970
Mfr. Part No.:
6-103669-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

Connector Assembly

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

11

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity vertical PCB mount header is designed for high-reliability wire-to-board or board-to-board connections in demanding environments, such as medical instruments, automotive controls, and telecommunications.

It features a 2.54 mm pitch

Fully shrouded to protect pins and ensure proper mating alignment

Brass pins with a bright Tin finish

Through-hole with swaged retention tails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy