TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 96 units)*

$693.30

(exc. GST)

$762.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$693.30$7.222

*price indicative

RS Stock No.:
679-027
Mfr. Part No.:
6-103639-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU MTE

Pitch

2.54mm

Current

3A

Number of Contacts

16

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header designed for vertical wire to board connections in Compact electronic assemblies. It features 16 tin plated male pin contacts arranged with 2.54 mm centerline spacing to support consistent signal transmission. The fully shrouded housing ensures secure mating alignment and mechanical protection in through hole solder configurations.

Number of positions 16

Contact finish tin

Mounting type through hole solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy