TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 84 units)*

$718.37

(exc. GST)

$790.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$718.37$8.552

*price indicative

RS Stock No.:
677-340
Mfr. Part No.:
6-103635-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU MTE

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header designed for wire to board applications requiring Compact and secure interconnects. It features 16 gold plated male pin contacts arranged with 2.54 mm centerline spacing for consistent signal transmission. The right angle through hole mounting and fully shrouded housing provide enhanced mechanical stability and precise mating alignment.

Number of positions 16

Mounting type through hole right angle

Contact finish gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy