Molex 52901 Series Vertical PCB PCB Header, 140 Contact(s), 635 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 440 units)*

$10,312.82

(exc. GST)

$11,344.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$10,312.82$23.438

*price indicative

RS Stock No.:
814-870
Mfr. Part No.:
52901-1474
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

52901

Pitch

635μm

Current

500mA

Housing Material

TPE

Number of Contacts

140

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
JP
The Molex vertical PCB receptacle is designed for board-to-board applications, featuring a Compact form factor and high circuit capacity. Its precision build ensures reliable connectivity in versatile electronic environments.

Supports up to 140 circuits for maximised connectivity

Operates effectively within a wide temperature range of -55° to +105°C

Utilises a 0.635mm pitch for space-efficient designs

Constructed from Durable high-temperature thermoplastic for longevity

Includes vacuum pick-up area for simplified robotic assembly

Complies with EU RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy