Molex SlimStack Series Straight Surface PCB Socket, 40-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 167-6488
- Mfr. Part No.:
- 52901-0474
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 880 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 440 units)*
$4,084.08
(exc. GST)
$4,492.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 440 - 440 | $9.282 | $4,084.08 | - |
| 880 - 1320 | $9.049 | $3,981.56 | 2% |
| 1760 + | $8.91 | $3,920.40 | 4% |
*price indicative
- RS Stock No.:
- 167-6488
- Mfr. Part No.:
- 52901-0474
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 635μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 100V | |
| Series | SlimStack | |
| Row Pitch | 2.2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 635μm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Voltage 100V | ||
Series SlimStack | ||
Row Pitch 2.2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Slimstack Board to Board Headers, 52901 Series
These Molex 52901 Series SlimStack Board to Board Receptacles will have a stack height of 12 mm when mated with a 55091 Series Plug, see stock number 670-0813 typical.
0.635mm Board to Board Molex
The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.
Related links
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Molex 53625 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
