Molex 52901 Series Vertical Surface Header, 30 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 440 units)*

$3,207.81

(exc. GST)

$3,528.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,207.81$7.29

*price indicative

RS Stock No.:
816-939
Mfr. Part No.:
52901-0374
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

52901

Product Type

Header

Pitch

635μm

Current

500mA

Housing Material

High Temperature Thermoplastic

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
JP
The Molex receptacle connector offers a reliable solution for board-to-board applications, is designed with a 0.635mm pitch. Its Compact size and precision manufacturing ensure optimal performance in demanding electrical environments.

Supports a maximum current of 0.5A and voltage of 100V

Features a vertical orientation with a mated height range of 12.00mm to 16.00mm

Constructed with high-temperature thermoplastic for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy