Molex 35363 Series Vertical PCB PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-861
- Mfr. Part No.:
- 35363-2060
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
$511.56
(exc. GST)
$562.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $511.56 | $1.705 |
*price indicative
- RS Stock No.:
- 814-861
- Mfr. Part No.:
- 35363-2060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35363 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35363 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- KR
The Molex pcb header is a precision-engineered component designed for reliable electrical connections and compatibility with specific housing types to ensure seamless integration within electronic systems.
Constructed from unfilled polyamide for optimal durability
Brass pins finish with Tin for enhanced conductivity and corrosion resistance
Compliant with UL94V-0 standards for fire safety
Manufactured with precision tolerances for consistent performance
Related links
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
