Molex 35363 Series Right Angle Through Hole PCB Header Pin, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-104
- Mfr. Part No.:
- 35363-1560
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$660.20
(exc. GST)
$726.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $660.20 | $1.651 |
*price indicative
- RS Stock No.:
- 684-104
- Mfr. Part No.:
- 35363-1560
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35363 | |
| Product Type | PCB Header Pin | |
| Pitch | 2mm | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35363 | ||
Product Type PCB Header Pin | ||
Pitch 2mm | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Sherlock wire-to-board header is expertly designed for reliable connectivity in applications where precision is paramount. Featuring a right-angle configuration and a pitch of 2.00mm, this connector ensures a secure and efficient transmission of signals. With a robust 15-circuit capacity and the added advantage of a positive lock, it maintains dependability in environments demanding resilience. Engineered to meet stringent compliance standards, this product supports various regulatory requirements, making it ideal for PCB headers and receptacles. Its durable nylon resin construction guarantees resilience across operating temperatures from -40° to +105°C, ensuring long-term performance in diverse conditions.
Operating temperature range of -40° to +105°C accommodates a wide array of environments
Low-halogen material complies with environmental regulations, promoting safety
Through-hole termination interface style simplifies installation on PCBs
Single-row layout aids in streamlined assembly processes
Related links
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
