Molex 35363 Series Right Angle PCB PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-639
- Mfr. Part No.:
- 35363-1360
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$549.46
(exc. GST)
$604.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $549.46 | $1.374 |
*price indicative
- RS Stock No.:
- 684-639
- Mfr. Part No.:
- 35363-1360
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35363 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35363 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Sherlock Wire-to-Board Header designed to provide a robust connection in electronic applications, featuring a right-angle design with 13 circuits for streamlined wiring. This connector allows for secure and reliable mating with its positive lock mechanism, ensuring a stable electrical connection while occupying minimal space on your PCB. Engineered for high performance, the header supports a maximum current of 2.0A and can handle voltages up to 125V, making it ideal for signal and wire-to-board applications. With a durability rating of 30 mating cycles, this header promises longevity in usage, catering specifically to those seeking quality and reliability in their electronic designs. Not recommended for new designs, it still remains a valuable component in existing setups, showcasing excellence in PCB header technology.
Durability of 30 mating cycles increases the lifespan of connections
Meets low-halogen compliance, ensuring a safer environmental footprint
Compatible with Sherlock receptacle housings, enhancing adaptability
Nylon resin construction provides excellent durability and resistance
Related links
- Molex 35363 Series Right Angle PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
