Molex 35363 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

$321.10

(exc. GST)

$353.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$321.10$0.321

*price indicative

RS Stock No.:
683-648
Mfr. Part No.:
35363-0560
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

35363

Product Type

PCB Header

Pitch

2mm

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex Sherlock Wire-to-Board Header is engineered for reliable, high-performance connections in PCB applications. Designed with a 2.00mm pitch, this right-angle header accommodates five circuits, making it ideal for signal transmission in compact installations. Its robust construction includes a positive lock mechanism for secure mating, ensuring stability across various environments. With a temperature range of -40° to +105°C, this component supports a wide range of operating conditions, and its low-halogen compliance enhances its environmental sustainability. This product is perfect for designers seeking dependable, efficient connectivity for their electronic projects.

Compatible with PCB thickness of 1.60mm, ensuring versatility in applications

Plated with tin for improved conductivity and increased reliability

Meets compliance standards including EU RoHS and REACH SVHC, enhancing market accessibility

Mates seamlessly with Sherlock receptacle housings for complete assembly solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy