Molex 43045 Series Vertical Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 250 units)*

$617.87

(exc. GST)

$679.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$617.87$2.471

*price indicative

RS Stock No.:
814-748
Mfr. Part No.:
43045-0229
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

2

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

UL

Mating Pin Length

17.64mm

Voltage

600V

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header designed for reliable power and wire-to-board connections with a dual-row configuration and PCB polarising peg for added stability.

Offers a Compact design with 2 circuits for efficient connections

Constructed from high-temperature thermoplastic ensuring durability across various environments

Glow-wire capable, meeting stringent safety standards for heat and fire resistance

The vertical orientation facilitates easy integration into space-constrained applications

Includes a PCB locator for precise positioning during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy