JST VH Series Vertical Surface PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 184-8380
- Mfr. Part No.:
- BH5P-VH-1(LF)(SN)
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.86
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.843 | $16.86 |
| 40 - 40 | $0.815 | $16.30 |
| 60 + | $0.774 | $15.48 |
*price indicative
- RS Stock No.:
- 184-8380
- Mfr. Part No.:
- BH5P-VH-1(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VH | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VH | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to accept VH mating receptacles. The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion.
Header for 3.96mm (.156") pitch VH connector for use specifically with resin coated ("potted") PC boards
This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.
Interchangeability
Designed to accept VH mating receptacles.
Related links
- JST VH Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
