TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 100 Contact(s), 2.54mm Pitch, 2 Row(s)
- RS Stock No.:
- 173-2742
- Mfr. Part No.:
- 5-826953-0
- Brand:
- TE Connectivity
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-2742
- Mfr. Part No.:
- 5-826953-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||

Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54mm Pitch
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54mm Pitch
- TE Connectivity AMPMODU Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
