TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 20 units)*

$827.74

(exc. GST)

$910.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$827.74$41.387

*price indicative

RS Stock No.:
680-348
Mfr. Part No.:
9-103759-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Current

3A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.29mm

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is a board-to-board connector designed with a 2.54 mm centreline pitch. Featuring a breakaway header, it provides secure and reliable signal connections. The header uses tin-plated contacts and can handle a maximum current of 3A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB).

Through hole solder termination
UL 94V 0 flammability rating
Right angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy