Amphenol ICC 98424 Series Straight Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 799-050
- Mfr. Part No.:
- 98424-F52-06ALF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 750 units)*
$1,250.08
(exc. GST)
$1,375.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,250.08 | $1.667 |
*price indicative
- RS Stock No.:
- 799-050
- Mfr. Part No.:
- 98424-F52-06ALF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 98424 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 98424 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header is a vertical, double-row connector is designed for reliable board-to-board connections within Compact spaces. Its configuration ensures a flexible design solution Ideal for applications necessitating efficient power distribution.
Modular system for interchangeability and design flexibility
Low profile design minimises space usage on PCBs
Gold plating over nickel provides enhanced solderability and durability
Compatible with both standard and Pin-in-Paste soldering processes
Related links
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
