Amphenol ICC 98424 Series Straight Surface PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 750 units)*

$1,558.84

(exc. GST)

$1,714.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,558.84$2.078

*price indicative

RS Stock No.:
799-055
Mfr. Part No.:
98424-G52-04ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

98424

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

TPE

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94V-0

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC connector offers reliable connectivity solutions for various applications, ensuring seamless interaction within electronic systems. Its design prioritises secure connections, making it an essential component in environments.

Robust construction ensures durability and longevity in challenging conditions

Designed for high-performance applications for superior electrical performance

Facilitates easy installation and maintenance with user-friendly features

Complies with industry standards to guarantee compatibility and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy