Amphenol ICC 98424 Series Straight Surface PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 600 units)*

$1,224.45

(exc. GST)

$1,346.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,224.45$2.041

*price indicative

RS Stock No.:
799-059
Mfr. Part No.:
98424-G52-18ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

98424

Pitch

2mm

Current

2A

Number of Contacts

18

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL94V-0

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC header is a vertical, double-row connector is designed for seamless integration into PCB applications, ensuring a reliable connection across various electronic systems while maintaining a Compact footprint.

High raw material temperature range withstands the re-flow soldering process

Modular system ensures interchangeable solutions, offering design flexibility

Low profile version at 2.3mm height meets specific design requirements

38% less board space compared to traditional connectors enhances efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy