Amphenol ICC 89898 Series Straight Through Hole Connector, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 650 units)*

$1,019.60

(exc. GST)

$1,121.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,019.60$1.569

*price indicative

RS Stock No.:
798-948
Mfr. Part No.:
89898-304ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

89898

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Contact Gender

Female

Standards/Approvals

UL

COO (Country of Origin):
FR
The Amphenol ICC Board-to-Board Receptacle delivers reliable signal transmission for industrial and lighting applications. This vertical surface-mount connector features high-quality gold plating over nickel to ensure superior conductivity and durability in demanding environments.

Eight positions across two rows

Operating temperature from -65°C to +125°C

Rated for 3A and 1000V

Vertical SMT mounting with 2.54 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy