Amphenol ICC 78208 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-851
- Mfr. Part No.:
- 78208-104
- Brand:
- Amphenol ICC
Subtotal (1 bag of 300 units)*
$426.80
(exc. GST)
$469.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $426.80 | $1.423 |
*price indicative
- RS Stock No.:
- 785-851
- Mfr. Part No.:
- 78208-104
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 78208 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR E66906 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 78208 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR E66906 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector system offers a reliable single-row, right-angle configuration is designed for efficient connectivity in various applications. It ensures connections while providing robust mechanical support and electrical conductivity.
0.100in. / 2.54mm pitch for compatibility with standard configurations
Constructed from Durable glass-filled nylon, meeting UL94V-0 standards
Available in a range from 3 to 15 positions, accommodating diverse needs
Features gold or lead-free Pure tin plating for enhanced electrical performance
Designed for easy integration with MINI-LATCH housings to prevent mismating
Related links
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10142344 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
