Amphenol ICC 95000 Series Right Angle Surface Connector, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-131
Mfr. Part No.:
95000-104LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

95000

Product Type

Connector

Current

2A

Pitch

2mm

Number of Contacts

4

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.42mm

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

5.84mm

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC shrouded header is designed for board-to-board and cable-to-board connections, ensuring compatibility with reflow applications while providing a low profile for efficient space utilisation.

Constructed from high-temperature thermoplastic for durability

Features a pin retention force of 7N minimum

Rated for 2A continuous current, supporting robust electrical performance

Operates effectively within a temperature range of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy