Amphenol ICC 91601 Series Straight Surface Receptacle, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-681
- Mfr. Part No.:
- 91601-304LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 400 units)*
$499.90
(exc. GST)
$549.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $499.90 | $1.25 |
*price indicative
- RS Stock No.:
- 787-681
- Mfr. Part No.:
- 91601-304LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 91601 | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 91601 | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC receptacle offers a Compact and reliable solution, is designed for vertical applications with a dual entry. This product supports low profile assembly while ensuring high performance and compatibility in various electronic devices.
Dual beam contact design ensures highly reliable electrical performance
Pre-stressed contact mechanism reduces the required insertion force
Compatible with very short pins, allowing efficient stackable applications
Related links
- Amphenol ICC 91596 Series Straight Surface Mount Receptacle 2 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91618 Series Straight Surface Mount Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 87606 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 91931 Series Straight Surface Mount Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Mount Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Mount Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Mount Receptacle 1 mm Pitch Shrouded
