Molex 172286 Series Straight Through Hole PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-712
- Mfr. Part No.:
- 172286-1105
- Brand:
- Molex
Subtotal (1 tray of 300 units)*
$499.81
(exc. GST)
$549.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $499.81 | $1.666 |
*price indicative
- RS Stock No.:
- 798-712
- Mfr. Part No.:
- 172286-1105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172286 | |
| Product Type | PCB Header | |
| Current | 14A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172286 | ||
Product Type PCB Header | ||
Current 14A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header facilitate seamless electrical connections in various applications, providing reliable performance and ensuring effective data transmission across circuit boards.
Designed for high reliability in demanding electrical environments
Supports effective communication between components with minimal signal loss
Constructed from Durable materials to withstand harsh conditions
Compatible with a range of connectors for versatile applications
Related links
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Right Angle Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
