Molex 502426 Series Vertical Surface PCB, 80 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-466
- Mfr. Part No.:
- 502426-8030
- Brand:
- Molex
Subtotal (1 tape of 3000 units)*
$14,404.05
(exc. GST)
$15,844.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $14,404.05 | $4.801 |
*price indicative
- RS Stock No.:
- 797-466
- Mfr. Part No.:
- 502426-8030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502426 | |
| Product Type | PCB | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502426 | ||
Product Type PCB | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- VN
The Molex Board to board receptacle offers a Compact solution for high-density applications. Designed for vertical mounting, it provides reliable connectivity in demanding environments with exceptional durability and performance.
Supports up to 80 circuits for efficient signal transmission
Features a 0.40mm pitch design Ideal for space-constrained layouts
Maintains a maximum operating temperature range of -40° to +85°C
Constructed from high-quality phosphor bronze with gold plating for enhanced conductivity
Utilises a surface mount termination style for streamlined assembly
Related links
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 53627 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex T9 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex T9 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
