Molex T9 Series Vertical Surface PCB Header, 40 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 694-123
- Mfr. Part No.:
- 501594-4011
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$1,282.92
(exc. GST)
$1,411.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,282.92 | $0.428 |
*price indicative
- RS Stock No.:
- 694-123
- Mfr. Part No.:
- 501594-4011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | T9 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 40 | |
| Housing Material | Phosphor Bronze | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series T9 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 40 | ||
Housing Material Phosphor Bronze | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Molex SlimStack Board-to-Board Plug is designed for precision connectivity in board-to-board applications. This innovative connector features a 0.40mm pitch and accommodates dual-row vertical stacking, ensuring Compact assembly in a range of electronic devices. With a solder tab design and 40 circuits, it provides robust electrical performance and durability necessary for modern electronic environments. The SlimStack series offers a stacking height of just 0.90mm, making it Ideal for space-constrained applications while ensuring reliable signal integrity. Engineered for surface mount assembly, this connector is perfect for a variety of applications, keeping performance and space efficiency at the forefront of design.
Vertical stacking option enhances design flexibility
Durability rating of 20 mating cycles ensures long-lasting performance
Black resin material offers a sleek, modern appearance
Gold plating on mating surface guarantees optimal conductivity
Surface mount configuration facilitates automatic assembly processes
Designed specifically for board-to-board and signal applications
Obsolete status indicates a legacy product for niche uses
UL E29179 certified for added safety assurance
Related links
- Molex T9 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex T9 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
