Amphenol ICC 65863 Series Vertical Through Hole Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 tray of 100 units)*

$663.19

(exc. GST)

$729.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$663.19$6.632

*price indicative

RS Stock No.:
797-193
Mfr. Part No.:
65863-085LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

65863

Pitch

2.54mm

Number of Contacts

40

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Row Pitch

2.54mm

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Header is designed for reliable flat cable-to-board connections utilising 2.54mm pitch IDC technology, ensuring Durable and cost-effective performance suitable for various applications.

Low profile shrouded design prevents pin misalignment during assembly

Duplex plating guarantees over 100 mating cycles while being cost-efficient

Four-walled headers protect pins in unmated conditions from damage

Eject latch system allows for dense packaging designs on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy