Amphenol ICC 76383 Series Vertical Through Hole Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-321
- Mfr. Part No.:
- 76383-307LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$524.98
(exc. GST)
$577.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $524.98 | $2.625 |
*price indicative
- RS Stock No.:
- 797-321
- Mfr. Part No.:
- 76383-307LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 76383 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Mating Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 76383 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Mating Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Right-angle Board-to-wire Header is a precision 14-position component engineered for reliable dual-row electrical connections. This shrouded male pin header features a space-saving horizontal orientation and Durable glass-filled polyester insulation for enhanced mechanical stability.
2.54 mm pitch with 14 positions
Gold or GXT plating on mating area
Phosphor bronze contacts for high conductivity
Supports current up to 3A
Through-hole mounting for secure PCB placement
Related links
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76385 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 69168 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
