TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-156
- Mfr. Part No.:
- 3-644663-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
$499.19
(exc. GST)
$549.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $499.19 | $4.992 |
*price indicative
- RS Stock No.:
- 797-156
- Mfr. Part No.:
- 3-644663-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Free Hanging | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Free Hanging | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header serves as a reliable connection solution for wire-to-board applications, featuring a Compact design with a 3.96 mm centreline suitable for insulation displacement methods. Its robust construction ensures durability across environments.
Four-position configuration allows versatile connectivity options
Operating voltage rated at 600 VAC for high-performance applications
Connector available in striking yellow for enhanced visibility
- RS Stock No. 0678787
- Mfr. Part No. 640384-4
1 Pack of 2000
$1,751.53
- RS Stock No. 0677540
- Mfr. Part No. 640384-7
1 Pack of 1000
$880.19
- RS Stock No. 0677955
- Mfr. Part No. 644749-3
1 Pack of 2000
$1,521.51
- RS Stock No. 0679137
- Mfr. Part No. 640383-8
1 Pack of 200
$557.05
Related links
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded












