Molex 43650 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-052
Mfr. Part No.:
43650-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43650

Current

8.5A

Pitch

3mm

Housing Material

Black, High Temperature Thermoplastic

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Plating

Gold over Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Micro Fit 3.0 Right-Angle Header is designed for reliable wire-to-board connections, ensuring effective power transmission in Compact spaces. Its Advanced engineering guarantees superior performance in various applications.

Current rating of 8.5A per contact ensures robust electrical performance

Mated height of 6.98mm optimises space in enclosure designs

Glow-wire capable material enhances safety against ignition

Compatible with a variety of female cable assemblies for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy