TE Connectivity 350584-4 Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 100 units)*

$583.57

(exc. GST)

$641.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$583.57$5.836

*price indicative

RS Stock No.:
796-897
Mfr. Part No.:
350584-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

350584-4

Current

12A

Pitch

6.35mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

5.09mm

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for reliable wire-to-board connections, offering exceptional functionality in Compact designs and durability across various applications.

Compact design allows for efficient use of space in electronic assemblies

Rated for 300 VAC, ensuring robust performance in power applications

Double lock plate system enhances contact stability and assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy