TE Connectivity 350732-4 Series Vertical Board PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-223
- Mfr. Part No.:
- 350732-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
$810.15
(exc. GST)
$891.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $810.15 | $16.203 |
*price indicative
- RS Stock No.:
- 795-223
- Mfr. Part No.:
- 350732-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 350732-4 | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.09mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 350732-4 | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.09mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for efficient wire-to-board applications, offering a reliable solution that ensures secure connections and compatibility across various electronic devices.
Compact design with reduced mated height for space-saving applications
Power circuit capability up to 300 VAC with 10A maximum current rating
Designed to prevent tangling of wired circuits during assembly
Enhanced keying mechanisms improve assembly efficiency and prevent mismating
Rated operational temperature range from -30°C to +105°C ensures versatility
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350430-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350584-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350986-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350988-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350829-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350583-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350586-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
