TE Connectivity 350833-1 Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-115
- Mfr. Part No.:
- 350833-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
$476.65
(exc. GST)
$524.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $476.65 | $2.383 |
*price indicative
- RS Stock No.:
- 795-115
- Mfr. Part No.:
- 350833-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 350833-1 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.09mm | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 350833-1 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.09mm | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable wire-to-board applications, offering a robust connection solution that meets power circuit requirements with precision engineering and innovative features for seamless integration.
Compact design with a 5.0 mm contact centreline for efficient space utilisation
Rated for 300 VAC voltage and 10A current, ensuring optimal performance in demanding environments
Double lock plate mechanism aids in complete contact loading for secure connections
Housing lances prevent tangling of circuits, enhancing durability and reliability
Related links
- TE Connectivity 350430-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350584-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350988-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350787-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350837-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350986-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
