TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 300 units)*

$577.08

(exc. GST)

$634.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$577.08$1.924

*price indicative

RS Stock No.:
795-385
Mfr. Part No.:
643415-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Nickel, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity connector is designed for efficient wire-to-board applications, providing robust connectivity solutions with its innovative design features, Ideal for power circuit connections in various electronic setups.

Compact construction with a mated height of 19.4 mm

Designed for 5.0 mm contact centreline configurations

Features power circuit capabilities with a current rating of 10A max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy