TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 300 units)*

$498.83

(exc. GST)

$548.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$498.83$1.663

*price indicative

RS Stock No.:
796-735
Mfr. Part No.:
3-2232962-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RAST 2.5

Product Type

PCB Header

Pitch

2.5mm

Current

2A

Housing Material

Polyamide 66, Reinforced Glass

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Matte Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

120°C

Tail Pin Length

2.9mm

Contact Gender

Male/Male

Standards/Approvals

VDE

Voltage

250V ac

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical connector designed for wire-to-board applications, featuring five positions and a 2.5 mm centreline pitch. It excels in delivering reliable electrical connections within printed circuit boards.

Operates at a maximum voltage of 250 VAC

Constructed with a fully shrouded header type

Designed for through-hole solder termination for secure fixation

Mating retention features ensure dependable connection stability

Compatible with PCB mount alignment using locating posts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy