TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-878
- Mfr. Part No.:
- 6-1971845-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-878
- Mfr. Part No.:
- 6-1971845-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | RAST 5 IDC Connectors | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series RAST 5 IDC Connectors | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount header with 3 positions and a 5 mm centreline, designed for wire-to-board connections. Features fully shrouded design, tin-plated contacts, and RAST 5 IDC connectors for secure, reliable electrical performance in high-density applications.
Compatible with UL E28476 standards
Compatible with UL and VDE agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Connector Assembly 5 mm Pitch
- TE Connectivity 5 mm Pitch 1 Row Vertical
- TE Connectivity, RAST 5 IDC Connectors Female Receptacle Crimp
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity 5 mm Pitch 1 Row Straight
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
