TE Connectivity RAST Series Vertical Board PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-289
- Mfr. Part No.:
- 1-1971817-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-289
- Mfr. Part No.:
- 1-1971817-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Number of Contacts | 9 | |
| Housing Material | 6/6 Nylon GF, Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94V-0, VDE | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 2A | ||
Number of Contacts 9 | ||
Housing Material 6/6 Nylon GF, Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94V-0, VDE | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated connector solution designed for vertical wire-to-board applications, featuring a compact 9-position arrangement. With a centreline of 2.5 mm, it ensures efficient space utilisation on your circuit board, making it ideal for modern electronic devices. This connector stands out with its fully shrouded design, delivering enhanced reliability and signal integrity. Manufactured from durable materials, it accommodates a wide operating temperature range of -40 to 120 °C, ensuring performance in diverse environments. The solder-through hole configuration simplifies installation and secures a robust mechanical connection, making it a go-to choice for industrial and consumer electronics alike.
Compact design enhances space efficiency on circuit boards
Fully shrouded structure improves reliability and user safety
Optimised for a wide range of operating temperatures
Solder through hole configuration allows for straightforward installation
Designed specifically for wire to board applications
Related links
- TE Connectivity RAST 2.5 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Connector Assembly 5 mm Pitch
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
