TE Connectivity 5-2299683 Series Vertical Board PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-700
Mfr. Part No.:
5-2299683-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5-2299683

Current

4.2A

Pitch

2.5mm

Number of Contacts

2

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476

Voltage

250V

Non Compliant

COO (Country of Origin):
TW
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections in Compact spaces. With a two-position setup and a 2.5 mm centreline, it ensures reliable electrical performance for varied applications.

Fully shrouded design enhances protection and durability

Operating voltage rating up to 250 VAC for versatile usage

Contact current rating of 4.2 A supports substantial power delivery

Constructed with a green PBT housing for excellent thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy