TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 505-960
- Mfr. Part No.:
- 5-103169-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 65 units)*
$632.42
(exc. GST)
$695.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $632.42 | $9.73 |
*price indicative
- RS Stock No.:
- 505-960
- Mfr. Part No.:
- 5-103169-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for seamless board-to-board connectivity, featuring a vertical orientation that enhances space efficiency. With its 12 positions arranged on a precise 2.54 mm centreline, this fully shrouded connector is tailored for reliable performance in demanding applications. Crafted with premium materials, including gold-plated contacts and a robust thermoplastic housing, this component ensures superior durability and signal integrity. It meets stringent industry standards and is suited for a wide range of operating conditions. Whether you need to maintain signal integrity in a compact design or require a dependable connection for your PCBs, this connector is engineered to deliver unparalleled performance.
Designed for optimal board-to-board signal transmission
Features a fully shrouded header type to prevent misalignment
Constructed to withstand a diverse operating temperature range
Provides high insulation resistance for enhanced reliability
Incorporates nickel underplating for increased durability
Offers a standard connector profile that fits common design requirements
Utilises a detent window for stable mating retention
Suitable for use with multiple connector assembly types in the AMPMODU series
Compatible with wave soldering processes for ease of manufacturing
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
